


MEZS84801A | |
|---|---|
DigiKey Part Number | 1589-1498-ND |
Manufacturer | |
Manufacturer Product Number | MEZS84801A |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 37V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 84.5% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.77" L x 1.54" W x 0.68" H (45.0mm x 39.0mm x 17.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.27.66000 | Fr.27.66 |
| 6 | Fr.26.52000 | Fr.159.12 |
| 12 | Fr.26.08917 | Fr.313.07 |
| 30 | Fr.25.53000 | Fr.765.90 |
| 54 | Fr.25.17722 | Fr.1,359.57 |
| 102 | Fr.24.80059 | Fr.2,529.66 |
| 252 | Fr.24.27409 | Fr.6,117.07 |
| Unit Price without VAT: | Fr.27.66000 |
|---|---|
| Unit Price with VAT: | Fr.29.90046 |

