
MP1474DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1843-2-ND - Tape & Reel (TR) 1589-1843-1-ND - Cut Tape (CT) 1589-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1474DJ-LF-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.43000 | Fr.1.43 |
10 | Fr.1.05400 | Fr.10.54 |
25 | Fr.0.95920 | Fr.23.98 |
100 | Fr.0.85440 | Fr.85.44 |
250 | Fr.0.80440 | Fr.201.10 |
500 | Fr.0.77434 | Fr.387.17 |
1,000 | Fr.0.74955 | Fr.749.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.71895 | Fr.2,156.85 |
Unit Price without VAT: | Fr.1.43000 |
---|---|
Unit Price with VAT: | Fr.1.54583 |