
MP1474DJ-LF-P | |
---|---|
DigiKey Part Number | MP1474DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1474DJ-LF-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.94596 | Fr.472.98 |
1,000 | Fr.0.91671 | Fr.916.71 |
1,500 | Fr.0.90207 | Fr.1,353.11 |
2,500 | Fr.0.88584 | Fr.2,214.60 |
3,500 | Fr.0.87636 | Fr.3,067.26 |
5,000 | Fr.0.86724 | Fr.4,336.20 |
Unit Price without VAT: | Fr.0.94596 |
---|---|
Unit Price with VAT: | Fr.1.02258 |