
MP1541DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1042-2-ND - Tape & Reel (TR) 1589-1042-1-ND - Cut Tape (CT) 1589-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1541DJ-LF-P |
Description | IC REG BOOST ADJ 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP1541DJ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1541DJ-LF-Z | Monolithic Power Systems Inc. | 1,175 | 1589-1858-1-ND | Fr.16.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.67000 | Fr.1.67 |
| 10 | Fr.1.23500 | Fr.12.35 |
| 25 | Fr.1.12640 | Fr.28.16 |
| 100 | Fr.1.00630 | Fr.100.63 |
| 250 | Fr.0.94896 | Fr.237.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.91440 | Fr.457.20 |
| 1,000 | Fr.0.88596 | Fr.885.96 |
| 1,500 | Fr.0.87172 | Fr.1,307.58 |
| 2,500 | Fr.0.85594 | Fr.2,139.85 |
| 3,500 | Fr.0.84671 | Fr.2,963.48 |
| 5,000 | Fr.0.83784 | Fr.4,189.20 |
| Unit Price without VAT: | Fr.1.67000 |
|---|---|
| Unit Price with VAT: | Fr.1.80527 |

