Parametric Equivalent

MP1653AGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1653AGTF-PTR-ND - Tape & Reel (TR) 1589-MP1653AGTF-PCT-ND - Cut Tape (CT) 1589-MP1653AGTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1653AGTF-P |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1653AGTF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1653AGTF-Z | Monolithic Power Systems Inc. | 0 | 1589-MP1653AGTF-ZCT-ND | Fr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.64700 | Fr.6.47 |
| 25 | Fr.0.58440 | Fr.14.61 |
| 100 | Fr.0.51570 | Fr.51.57 |
| 250 | Fr.0.48308 | Fr.120.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.46342 | Fr.231.71 |
| 1,000 | Fr.0.44722 | Fr.447.22 |
| 1,500 | Fr.0.43912 | Fr.658.68 |
| 2,500 | Fr.0.43014 | Fr.1,075.35 |
| 3,500 | Fr.0.42489 | Fr.1,487.12 |
| 5,000 | Fr.0.41984 | Fr.2,099.20 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |



