
HFC0500GS | |
|---|---|
DigiKey Part Number | 1589-1832-ND |
Manufacturer | |
Manufacturer Product Number | HFC0500GS |
Description | FIXED FREQUENCY FLYBACK CONTROLL |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 790V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 25kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |

