
MP18021HQ-A-LF-Z | |
|---|---|
DigiKey Part Number | MP18021HQ-A-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18021HQ-A-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 9ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-QFN (3x3) |
Voltage - Supply 9V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.73111 | Fr.3,655.55 |
| 10,000 | Fr.0.71778 | Fr.7,177.80 |
| Unit Price without VAT: | Fr.0.73111 |
|---|---|
| Unit Price with VAT: | Fr.0.79033 |

