
| MP2183CGTL-P | |
|---|---|
| DigiKey Part Number | 1589-MP2183CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2183CGTL-PCT-ND - Cut Tape (CT) 1589-MP2183CGTL-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP2183CGTL-P | 
| Description | IC REG BUCK ADJ 3A SOT583 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.5V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | 1.2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-583 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 | 
| 10 | Fr.0.88900 | Fr.8.89 | 
| 25 | Fr.0.80720 | Fr.20.18 | 
| 100 | Fr.0.71670 | Fr.71.67 | 
| 250 | Fr.0.67368 | Fr.168.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.64772 | Fr.323.86 | 
| 1,000 | Fr.0.62636 | Fr.626.36 | 
| 1,500 | Fr.0.61566 | Fr.923.49 | 
| 2,500 | Fr.0.60380 | Fr.1,509.50 | 
| 3,500 | Fr.0.59687 | Fr.2,089.05 | 
| 5,000 | Fr.0.59020 | Fr.2,951.00 | 
| 12,500 | Fr.0.57586 | Fr.7,198.25 | 
| Unit Price without VAT: | Fr.1.22000 | 
|---|---|
| Unit Price with VAT: | Fr.1.31882 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland