
MP2152GQFU-P | |
|---|---|
DigiKey Part Number | 1589-MP2152GQFU-PTR-ND - Tape & Reel (TR) 1589-MP2152GQFU-PCT-ND - Cut Tape (CT) 1589-MP2152GQFU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152GQFU-P |
Description | IC REG BUCK ADJ 2A 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.76700 | Fr.7.67 |
| 25 | Fr.0.69520 | Fr.17.38 |
| 100 | Fr.0.61580 | Fr.61.58 |
| 250 | Fr.0.57800 | Fr.144.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.55516 | Fr.277.58 |
| 1,000 | Fr.0.53634 | Fr.536.34 |
| 1,500 | Fr.0.52693 | Fr.790.39 |
| 2,500 | Fr.0.51650 | Fr.1,291.25 |
| 3,500 | Fr.0.51040 | Fr.1,786.40 |
| 5,000 | Fr.0.50454 | Fr.2,522.70 |
| 12,500 | Fr.0.49191 | Fr.6,148.88 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

