
MP2181CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2181CGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2181CGTL-ZCT-ND - Cut Tape (CT) 1589-MP2181CGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2181CGTL-Z |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2181CGTL-P | Monolithic Power Systems Inc. | 500 | 1589-MP2181CGTL-PCT-ND | Fr.0.53350 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.50500 | Fr.5.05 |
| 25 | Fr.0.45480 | Fr.11.37 |
| 100 | Fr.0.39970 | Fr.39.97 |
| 250 | Fr.0.37344 | Fr.93.36 |
| 500 | Fr.0.35758 | Fr.178.79 |
| 1,000 | Fr.0.34453 | Fr.344.53 |
| 2,500 | Fr.0.33076 | Fr.826.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.34790 | Fr.1,739.50 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

