MP5490GC-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.5.58438
New at DigiKey
36 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5490GC-0000-P

DigiKey Part Number
1589-MP5490GC-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5490GC-0000-P
Description
FULLY INTEGRATED POWER MANAGEMEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical PMIC 36-WLCSP (3x4.25)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Optical
Current - Supply
2.3mA
Voltage - Supply
-2V ~ -5V, 1.2V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-WFBGA, WLCSP
Supplier Device Package
36-WLCSP (3x4.25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.6.10474Fr.3,052.37
1,000Fr.5.96904Fr.5,969.04
Manufacturers Standard Package
Unit Price without VAT:Fr.6.10474
Unit Price with VAT:Fr.6.59922