
| MP9488GS-P | |
|---|---|
| DigiKey Part Number | 1589-MP9488GS-PTR-ND - Tape & Reel (TR) 1589-MP9488GS-PCT-ND - Cut Tape (CT) 1589-MP9488GS-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP9488GS-P | 
| Description | IC REG BUCK ADJ 300MA 8SOIC | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.55V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 7.5V | |
| Voltage - Input (Max) | 450V | |
| Voltage - Output (Min/Fixed) | ||
| Current - Output | ||
| Frequency - Switching | - | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.01000 | Fr.2.01 | 
| 10 | Fr.1.49600 | Fr.14.96 | 
| 25 | Fr.1.36680 | Fr.34.17 | 
| 100 | Fr.1.22500 | Fr.122.50 | 
| 250 | Fr.1.15736 | Fr.289.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.11664 | Fr.558.32 | 
| 1,000 | Fr.1.08309 | Fr.1,083.09 | 
| 1,500 | Fr.1.06629 | Fr.1,599.43 | 
| 2,500 | Fr.1.04768 | Fr.2,619.20 | 
| 3,500 | Fr.1.03681 | Fr.3,628.84 | 
| 5,000 | Fr.1.02634 | Fr.5,131.70 | 
| Unit Price without VAT: | Fr.2.01000 | 
|---|---|
| Unit Price with VAT: | Fr.2.17281 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland