
MP2328GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2328GTL-PTR-ND - Tape & Reel (TR) 1589-MP2328GTL-PCT-ND - Cut Tape (CT) 1589-MP2328GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2328GTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.82900 | Fr.8.29 |
| 25 | Fr.0.75120 | Fr.18.78 |
| 100 | Fr.0.66640 | Fr.66.64 |
| 250 | Fr.0.62592 | Fr.156.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.60148 | Fr.300.74 |
| 1,000 | Fr.0.58140 | Fr.581.40 |
| 1,500 | Fr.0.57134 | Fr.857.01 |
| 2,500 | Fr.0.56019 | Fr.1,400.47 |
| 3,500 | Fr.0.55367 | Fr.1,937.85 |
| 5,000 | Fr.0.54740 | Fr.2,737.00 |
| 12,500 | Fr.0.53391 | Fr.6,673.88 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

