Charger IC Lithium Ion 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2617BGL-P

DigiKey Part Number
1589-1141-2-ND - Tape & Reel (TR)
1589-1141-1-ND - Cut Tape (CT)
1589-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2617BGL-P
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2617BGL-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply (Max)
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-PowerTFQFN
Current - Charging
Constant - Programmable
Supplier Device Package
20-QFN (3x4)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2617BGL-ZMonolithic Power Systems Inc.71589-1612-1-NDFr.2.15000Parametric Equivalent
In-Stock: 313
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.43000Fr.2.43
10Fr.1.81900Fr.18.19
25Fr.1.66600Fr.41.65
100Fr.1.49800Fr.149.80
250Fr.1.41792Fr.354.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.36966Fr.684.83
1,000Fr.1.32993Fr.1,329.93
1,500Fr.1.31003Fr.1,965.05
2,500Fr.1.28800Fr.3,220.00
3,500Fr.1.27511Fr.4,462.89
5,000Fr.1.26272Fr.6,313.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.43000
Unit Price with VAT:Fr.2.62683