26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2639AGR-Z

DigiKey Part Number
1589-1618-2-ND - Tape & Reel (TR)
1589-1618-1-ND - Cut Tape (CT)
1589-1618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2639AGR-Z
Description
IC BATT CHG LI-ION 2CELL 26QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
5.75V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,893
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.79000Fr.2.79
10Fr.2.09800Fr.20.98
25Fr.1.92560Fr.48.14
100Fr.1.73600Fr.173.60
250Fr.1.64544Fr.411.36
500Fr.1.59084Fr.795.42
1,000Fr.1.54592Fr.1,545.92
2,500Fr.1.49848Fr.3,746.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.37000Fr.6,850.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.79000
Unit Price with VAT:Fr.3.01599