
MP28259DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP28259DD-LF-PTR-ND - Tape & Reel (TR) 1589-MP28259DD-LF-PCT-ND - Cut Tape (CT) 1589-MP28259DD-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28259DD-LF-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.33000 | Fr.2.33 |
| 10 | Fr.1.74200 | Fr.17.42 |
| 25 | Fr.1.59440 | Fr.39.86 |
| 100 | Fr.1.43270 | Fr.143.27 |
| 250 | Fr.1.35560 | Fr.338.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.30916 | Fr.654.58 |
| 1,000 | Fr.1.27090 | Fr.1,270.90 |
| 1,500 | Fr.1.25174 | Fr.1,877.61 |
| 2,500 | Fr.1.23052 | Fr.3,076.30 |
| 3,500 | Fr.1.21811 | Fr.4,263.39 |
| 5,000 | Fr.1.20618 | Fr.6,030.90 |
| Unit Price without VAT: | Fr.2.33000 |
|---|---|
| Unit Price with VAT: | Fr.2.51873 |

