
MP2935DQK-LF-P | |
|---|---|
DigiKey Part Number | MP2935DQK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2935DQK-LF-P |
Description | IC REG CTRLR VR12.5 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0V ~ 3.04V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |


