
MP3212DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1153-2-ND - Tape & Reel (TR) 1589-1153-1-ND - Cut Tape (CT) 1589-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3212DQ-LF-P |
Description | IC REG BOOST ADJ 1.3A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3212DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.26000 | Fr.2.26 |
| 10 | Fr.1.68900 | Fr.16.89 |
| 25 | Fr.1.54560 | Fr.38.64 |
| 100 | Fr.1.38810 | Fr.138.81 |
| 250 | Fr.1.31296 | Fr.328.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.26768 | Fr.633.84 |
| 1,000 | Fr.1.23041 | Fr.1,230.41 |
| 1,500 | Fr.1.21175 | Fr.1,817.63 |
| 2,500 | Fr.1.19107 | Fr.2,977.68 |
| 3,500 | Fr.1.17898 | Fr.4,126.43 |
| 5,000 | Fr.1.16736 | Fr.5,836.80 |
| Unit Price without VAT: | Fr.2.26000 |
|---|---|
| Unit Price with VAT: | Fr.2.44306 |

