
MPQ4418AGJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4418AGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4418AGJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4418AGJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4418AGJ-AEC1-Z |
Description | IC REG BUCK ADJ 600MA TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.57000 | Fr.2.57 |
| 10 | Fr.1.92800 | Fr.19.28 |
| 25 | Fr.1.76720 | Fr.44.18 |
| 100 | Fr.1.59070 | Fr.159.07 |
| 250 | Fr.1.50656 | Fr.376.64 |
| 500 | Fr.1.45582 | Fr.727.91 |
| 1,000 | Fr.1.41406 | Fr.1,414.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.25000 | Fr.3,750.00 |
| Unit Price without VAT: | Fr.2.57000 |
|---|---|
| Unit Price with VAT: | Fr.2.77817 |

