
MP3398AGY-P | |
|---|---|
DigiKey Part Number | 1589-MP3398AGY-PTR-ND - Tape & Reel (TR) 1589-MP3398AGY-PCT-ND - Cut Tape (CT) 1589-MP3398AGY-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3398AGY-P |
Description | IC LED DVR CONT 350MA 20SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.88000 | Fr.2.88 |
| 10 | Fr.2.17300 | Fr.21.73 |
| 25 | Fr.1.99600 | Fr.49.90 |
| 100 | Fr.1.80050 | Fr.180.05 |
| 250 | Fr.1.70740 | Fr.426.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.70080 | Fr.850.40 |
| 1,000 | Fr.1.65323 | Fr.1,653.23 |
| 1,500 | Fr.1.62941 | Fr.2,444.12 |
| 2,500 | Fr.1.60301 | Fr.4,007.53 |
| 3,500 | Fr.1.58758 | Fr.5,556.53 |
| Unit Price without VAT: | Fr.2.88000 |
|---|---|
| Unit Price with VAT: | Fr.3.11328 |

