MP3801DH-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3801DH-LF-P

DigiKey Part Number
MP3801DH-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3801DH-LF-P
Description
IC EL LAMP DRIVER 200KHZ 8MSOP
Customer Reference
Detailed Description
EL Lamp Driver Controller 50kHz ~ 200kHz No 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP3801DH-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
EL Lamp Driver
Frequency
50kHz ~ 200kHz
Voltage - Supply
2.5V ~ 5.5V
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.91172Fr.455.86
1,000Fr.0.88335Fr.883.35
1,500Fr.0.86915Fr.1,303.72
2,500Fr.0.85341Fr.2,133.53
3,500Fr.0.84420Fr.2,954.70
5,000Fr.0.83536Fr.4,176.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91172
Unit Price with VAT:Fr.0.98557