8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3900DK-LF-P

DigiKey Part Number
MP3900DK-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3900DK-LF-P
Description
IC REG CTRLR BOOST 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.6V ~ 12V
Frequency - Switching
330kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.30916Fr.654.58
1,000Fr.1.27090Fr.1,270.90
1,500Fr.1.25174Fr.1,877.61
2,500Fr.1.23052Fr.3,076.30
3,500Fr.1.21811Fr.4,263.39
5,000Fr.1.20618Fr.6,030.90
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30916
Unit Price with VAT:Fr.1.41520