
MP4013GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4013GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4013GS-P |
Description | NRFND, REFER TO MP4013B FOR NEW |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 26V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 112kHz ~ 670kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.80874 | Fr.404.37 |
| 1,000 | Fr.0.78306 | Fr.783.06 |
| 1,500 | Fr.0.77020 | Fr.1,155.30 |
| 2,500 | Fr.0.75594 | Fr.1,889.85 |
| 3,500 | Fr.0.74761 | Fr.2,616.63 |
| 5,000 | Fr.0.73960 | Fr.3,698.00 |
| Unit Price without VAT: | Fr.0.80874 |
|---|---|
| Unit Price with VAT: | Fr.0.87425 |

