
MP4060GK-Z | |
|---|---|
DigiKey Part Number | MP4060GK-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4060GK-Z |
Description | IC LED DRIVER OFFL TRIAC 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MP4060GK-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Buck, Boost | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 200VAC | |
Voltage - Supply (Max) | 265VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.65822 | Fr.1,645.55 |
| 5,000 | Fr.0.64363 | Fr.3,218.15 |
| 7,500 | Fr.0.63632 | Fr.4,772.40 |
| 12,500 | Fr.0.62823 | Fr.7,852.87 |
| Unit Price without VAT: | Fr.0.65822 |
|---|---|
| Unit Price with VAT: | Fr.0.71154 |


