
MP5024GRM-P | |
|---|---|
DigiKey Part Number | 1589-MP5024GRM-PTR-ND - Tape & Reel (TR) 1589-MP5024GRM-PCT-ND - Cut Tape (CT) 1589-MP5024GRM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5024GRM-P |
Description | 16V, 20A, 2.8M RDS(ON), HOT-SWAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Networking 33-QFN (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 3.25 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 33-QFN (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 10 | Fr.2.36700 | Fr.23.67 |
| 25 | Fr.2.17560 | Fr.54.39 |
| 100 | Fr.1.96500 | Fr.196.50 |
| 250 | Fr.1.86456 | Fr.466.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.80400 | Fr.902.00 |
| 1,000 | Fr.1.75415 | Fr.1,754.15 |
| 1,500 | Fr.1.72921 | Fr.2,593.82 |
| 2,500 | Fr.1.70155 | Fr.4,253.88 |
| 3,500 | Fr.1.68539 | Fr.5,898.86 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |











