Power Switch/Driver 1:1 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62170EK-1-LF-Z

DigiKey Part Number
MP62170EK-1-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62170EK-1-LF-Z
Description
IC PWR SWITCH 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1.5A 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Rds On (Typ)
75mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Not For New Designs
Features
Load Discharge, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-20°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-MSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.51585Fr.1,289.62
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51585
Unit Price with VAT:Fr.0.55763