MP62551DJ-LF-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.70536
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.02000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 30,833
Unit Price: Fr.1.02000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62551DJ-LF-P

DigiKey Part Number
1589-1212-2-ND - Tape & Reel (TR)
1589-1212-1-ND - Cut Tape (CT)
1589-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62551DJ-LF-P
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP62551DJ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
100mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.96500Fr.9.65
25Fr.0.87640Fr.21.91
100Fr.0.77940Fr.77.94
250Fr.0.73320Fr.183.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.70536Fr.352.68
1,000Fr.0.68243Fr.682.43
1,500Fr.0.67095Fr.1,006.43
2,500Fr.0.65822Fr.1,645.55
3,500Fr.0.65078Fr.2,277.73
5,000Fr.0.64363Fr.3,218.15
12,500Fr.0.62823Fr.7,852.87
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692