
MP6400DJ-01-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1830-2-ND - Tape & Reel (TR) 1589-1830-1-ND - Cut Tape (CT) 1589-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6400DJ-01-LF-Z |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DJ-01-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.66000 | Fr.6.60 |
| 25 | Fr.0.59640 | Fr.14.91 |
| 100 | Fr.0.52700 | Fr.52.70 |
| 250 | Fr.0.49372 | Fr.123.43 |
| 500 | Fr.0.47372 | Fr.236.86 |
| 1,000 | Fr.0.45724 | Fr.457.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.43689 | Fr.1,310.67 |
| 6,000 | Fr.0.42692 | Fr.2,561.52 |
| 9,000 | Fr.0.42193 | Fr.3,797.37 |
| 15,000 | Fr.0.41641 | Fr.6,246.15 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |



