


MP6401DJ-33AD3-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6401DJ-33AD3-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6401DJ-33AD3-LF-Z |
Description | IC REG LIN 3.3V 300MA TSOT-23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

