
MP6538GV-Z | |
|---|---|
DigiKey Part Number | 1589-2009-2-ND - Tape & Reel (TR) 1589-2009-1-ND - Cut Tape (CT) 1589-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6538GV-Z |
Description | 100V, THREE-PHASE, BLDC MOTOR PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6538GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8.5V ~ 14V | |
Voltage - Load | 8V ~ 100V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.06000 | Fr.2.06 |
| 10 | Fr.1.53900 | Fr.15.39 |
| 25 | Fr.1.40720 | Fr.35.18 |
| 100 | Fr.1.26180 | Fr.126.18 |
| 250 | Fr.1.19244 | Fr.298.11 |
| 500 | Fr.1.15068 | Fr.575.34 |
| 1,000 | Fr.1.11629 | Fr.1,116.29 |
| 2,500 | Fr.1.07999 | Fr.2,699.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.98000 | Fr.4,900.00 |
| Unit Price without VAT: | Fr.2.06000 |
|---|---|
| Unit Price with VAT: | Fr.2.22686 |


