
UUD1V221MNQ1GS | |
|---|---|
DigiKey Part Number | UUD1V221MNQ1TR-ND - Tape & Reel (TR) UUD1V221MNQ1CT-ND - Cut Tape (CT) UUD1V221MNQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V221MNQ1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.41500 | Fr.4.15 |
| 50 | Fr.0.31300 | Fr.15.65 |
| 100 | Fr.0.28040 | Fr.28.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.22434 | Fr.112.17 |
| 1,000 | Fr.0.20664 | Fr.206.64 |
| 1,500 | Fr.0.19771 | Fr.296.56 |
| 2,500 | Fr.0.18775 | Fr.469.38 |
| 3,500 | Fr.0.18189 | Fr.636.62 |
| 5,000 | Fr.0.17624 | Fr.881.20 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

