
| MP8639GG-P | |
|---|---|
| DigiKey Part Number | 1589-MP8639GG-PTR-ND - Tape & Reel (TR) 1589-MP8639GG-PCT-ND - Cut Tape (CT) 1589-MP8639GG-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP8639GG-P | 
| Description | IC REG BUCK ADJ 6A 11QFN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 11-VFQFN | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MP8639GG-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.6V | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | 750kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 11-QFN (2x2) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.67000 | Fr.1.67 | 
| 10 | Fr.1.23200 | Fr.12.32 | 
| 25 | Fr.1.12320 | Fr.28.08 | 
| 100 | Fr.1.00340 | Fr.100.34 | 
| 250 | Fr.0.94616 | Fr.236.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.91172 | Fr.455.86 | 
| 1,000 | Fr.0.88335 | Fr.883.35 | 
| 1,500 | Fr.0.86915 | Fr.1,303.72 | 
| 2,500 | Fr.0.85341 | Fr.2,133.53 | 
| 3,500 | Fr.0.84420 | Fr.2,954.70 | 
| 5,000 | Fr.0.83536 | Fr.4,176.80 | 
| Unit Price without VAT: | Fr.1.67000 | 
|---|---|
| Unit Price with VAT: | Fr.1.80527 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland