
MP86952GMJ-P | |
|---|---|
DigiKey Part Number | 1589-MP86952GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86952GMJ-PCT-ND - Cut Tape (CT) 1589-MP86952GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86952GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 125A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, ESD, Over Temperature |
Applications Buck Converters | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 41-PowerVFLGA |
Load Type Inductive, Capacitive | Supplier Device Package 41-LGA (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.58000 | Fr.4.58 |
| 10 | Fr.3.50300 | Fr.35.03 |
| 25 | Fr.3.23480 | Fr.80.87 |
| 100 | Fr.2.93960 | Fr.293.96 |
| 250 | Fr.2.82472 | Fr.706.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.71408 | Fr.1,357.04 |
| 1,000 | Fr.2.64428 | Fr.2,644.28 |
| 1,500 | Fr.2.60933 | Fr.3,913.99 |
| 2,500 | Fr.2.57062 | Fr.6,426.55 |
| Unit Price without VAT: | Fr.4.58000 |
|---|---|
| Unit Price with VAT: | Fr.4.95098 |


