
MP8770GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8770GQ-PTR-ND - Tape & Reel (TR) 1589-MP8770GQ-PCT-ND - Cut Tape (CT) 1589-MP8770GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8770GQ-P |
Description | IC REG BUCK 8A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8770GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.04846 | Fr.524.23 |
| 1,000 | Fr.1.01662 | Fr.1,016.62 |
| 1,500 | Fr.1.00067 | Fr.1,501.00 |
| 2,500 | Fr.0.98301 | Fr.2,457.53 |
| 3,500 | Fr.0.97268 | Fr.3,404.38 |
| 5,000 | Fr.0.96275 | Fr.4,813.75 |
| Unit Price without VAT: | Fr.1.04846 |
|---|---|
| Unit Price with VAT: | Fr.1.13339 |




