Parametric Equivalent

MP9442GJ-Z | |
|---|---|
DigiKey Part Number | MP9442GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9442GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.89134 | Fr.2,674.02 |
| 6,000 | Fr.0.87349 | Fr.5,240.94 |
| 9,000 | Fr.0.86456 | Fr.7,781.04 |
| Unit Price without VAT: | Fr.0.89134 |
|---|---|
| Unit Price with VAT: | Fr.0.96354 |








