

MPQ2013AGG-5-P | |
---|---|
DigiKey Part Number | 1589-MPQ2013AGG-5-PTR-ND - Tape & Reel (TR) 1589-MPQ2013AGG-5-PCT-ND - Cut Tape (CT) 1589-MPQ2013AGG-5-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGG-5-P |
Description | IC REG LINEAR 5V 150MA 6-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.42000 | Fr.1.42 |
10 | Fr.1.03900 | Fr.10.39 |
25 | Fr.0.94520 | Fr.23.63 |
100 | Fr.0.84190 | Fr.84.19 |
250 | Fr.0.79256 | Fr.198.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.76284 | Fr.381.42 |
1,000 | Fr.0.73838 | Fr.738.38 |
1,500 | Fr.0.72612 | Fr.1,089.18 |
2,500 | Fr.0.71254 | Fr.1,781.35 |
3,500 | Fr.0.70461 | Fr.2,466.13 |
5,000 | Fr.0.69698 | Fr.3,484.90 |
Unit Price without VAT: | Fr.1.42000 |
---|---|
Unit Price with VAT: | Fr.1.53502 |