
MPQ4320GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4320GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4320GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4320GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320GDE-AEC1-P |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 |
| 10 | Fr.1.48600 | Fr.14.86 |
| 25 | Fr.1.35720 | Fr.33.93 |
| 100 | Fr.1.21630 | Fr.121.63 |
| 250 | Fr.1.14908 | Fr.287.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.10854 | Fr.554.27 |
| 1,000 | Fr.1.07520 | Fr.1,075.20 |
| 1,500 | Fr.1.05849 | Fr.1,587.73 |
| 2,500 | Fr.1.03998 | Fr.2,599.95 |
| 3,500 | Fr.1.02916 | Fr.3,602.06 |
| 5,000 | Fr.1.01876 | Fr.5,093.80 |
| Unit Price without VAT: | Fr.2.00000 |
|---|---|
| Unit Price with VAT: | Fr.2.16200 |

