MPQ4415AGQB-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.28011
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.72556

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.43830

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.00000

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.00000
MPQ4425MGQB-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4415AGQB-P

DigiKey Part Number
1589-MPQ4415AGQB-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4415AGQB-P
Description
IC REG BUCK ADJ 1.5A 13QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30.6V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.