20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4469GV-AEC1-P

DigiKey Part Number
1589-MPQ4469GV-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4469GV-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4469GV-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4469GV-AEC1-P
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4469GV-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.50000Fr.4.50
10Fr.3.43800Fr.34.38
25Fr.3.17360Fr.79.34
100Fr.2.88350Fr.288.35
250Fr.2.74512Fr.686.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.66172Fr.1,330.86
1,000Fr.2.59306Fr.2,593.06
1,500Fr.2.55869Fr.3,838.03
2,500Fr.2.52061Fr.6,301.52
Manufacturers Standard Package
Unit Price without VAT:Fr.4.50000
Unit Price with VAT:Fr.4.86450