- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4487AGU-AEC1-P

DigiKey Part Number
1589-MPQ4487AGU-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4487AGU-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4487AGU-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4487AGU-AEC1-P
Description
36V, BUCK CONVERTER WITH CONFIGU
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Converter, USB
Package / Case
26-PowerVFQFN
Voltage - Input
36V
Supplier Device Package
26-QFN (5x5)
Number of Outputs
3
Base Product Number
Voltage - Output
5.1V, 5.17V, 5.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.51000Fr.3.51
10Fr.2.65600Fr.26.56
25Fr.2.44400Fr.61.10
100Fr.2.21140Fr.221.14
250Fr.2.10052Fr.525.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.03364Fr.1,016.82
1,000Fr.1.97861Fr.1,978.61
1,500Fr.1.95105Fr.2,926.57
2,500Fr.1.92051Fr.4,801.27
3,500Fr.1.90266Fr.6,659.31
Manufacturers Standard Package
Unit Price without VAT:Fr.3.51000
Unit Price with VAT:Fr.3.79431