
MPQ4487AGU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4487AGU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4487AGU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4487AGU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4487AGU-AEC1-P |
Description | 36V, BUCK CONVERTER WITH CONFIGU |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 26-PowerVFQFN |
Voltage - Input 36V | Supplier Device Package 26-QFN (5x5) |
Number of Outputs 3 | Base Product Number |
Voltage - Output 5.1V, 5.17V, 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.51000 | Fr.3.51 |
| 10 | Fr.2.65600 | Fr.26.56 |
| 25 | Fr.2.44400 | Fr.61.10 |
| 100 | Fr.2.21140 | Fr.221.14 |
| 250 | Fr.2.10052 | Fr.525.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.03364 | Fr.1,016.82 |
| 1,000 | Fr.1.97861 | Fr.1,978.61 |
| 1,500 | Fr.1.95105 | Fr.2,926.57 |
| 2,500 | Fr.1.92051 | Fr.4,801.27 |
| 3,500 | Fr.1.90266 | Fr.6,659.31 |
| Unit Price without VAT: | Fr.3.51000 |
|---|---|
| Unit Price with VAT: | Fr.3.79431 |

