Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4573GQBE-Z

DigiKey Part Number
1589-MPQ4573GQBE-ZTR-ND - Tape & Reel (TR)
1589-MPQ4573GQBE-ZCT-ND - Cut Tape (CT)
1589-MPQ4573GQBE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4573GQBE-Z
Description
IC REG BUCK ADJ 2.5A 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4573GQBE-AEC1-PMonolithic Power Systems Inc.11589-MPQ4573GQBE-AEC1-PCT-NDFr.3.82000Parametric Equivalent
MPQ4573GQBE-AEC1-ZMonolithic Power Systems Inc.5,7961589-MPQ4573GQBE-AEC1-ZCT-NDFr.3.55000Parametric Equivalent
MPQ4573GQBE-PMonolithic Power Systems Inc.4011589-MPQ4573GQBE-PCT-NDFr.3.45000Parametric Equivalent
In-Stock: 2,926
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.18000Fr.3.18
10Fr.2.40200Fr.24.02
25Fr.2.20840Fr.55.21
100Fr.1.99490Fr.199.49
250Fr.1.89316Fr.473.29
500Fr.1.88316Fr.941.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.69589Fr.8,479.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.18000
Unit Price with VAT:Fr.3.43758