USB, Type-C Controller PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5031GRE-0013-AEC1-P

DigiKey Part Number
1589-MPQ5031GRE-0013-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5031GRE-0013-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5031GRE-0013-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5031GRE-0013-AEC1-P
Description
SINGLE-PORT USB PD CONTROLLER FO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
20-PowerVFQFN
Applications
USB, Type-C Controller
Supplier Device Package
20-QFN (4x4)
Current - Supply
3.5mA
Base Product Number
Voltage - Supply
3.3V ~ 5.5V, 4.6V ~ 21V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ5031GRE-0013-AEC1-ZMonolithic Power Systems Inc.4,9921589-MPQ5031GRE-0013-AEC1-ZCT-NDFr.1.64000Direct
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
10Fr.1.42700Fr.14.27
25Fr.1.30320Fr.32.58
100Fr.1.16700Fr.116.70
250Fr.1.10212Fr.275.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.06298Fr.531.49
1,000Fr.1.03075Fr.1,030.75
1,500Fr.1.01461Fr.1,521.91
2,500Fr.0.99674Fr.2,491.85
3,500Fr.0.98629Fr.3,452.01
5,000Fr.0.97624Fr.4,881.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552