
MPQ5074GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5074GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5074GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5074GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5074GQBE-AEC1-Z |
Description | 5.5V, 3A, LOW-RDS(ON) LOAD SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5074GQBE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 13-QFN (2.5x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.87400 | Fr.8.74 |
| 25 | Fr.0.79320 | Fr.19.83 |
| 100 | Fr.0.70420 | Fr.70.42 |
| 250 | Fr.0.66176 | Fr.165.44 |
| 500 | Fr.0.63618 | Fr.318.09 |
| 1,000 | Fr.0.61513 | Fr.615.13 |
| 2,500 | Fr.0.59290 | Fr.1,482.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.57951 | Fr.2,897.55 |
| 10,000 | Fr.0.56849 | Fr.5,684.90 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |










