
MPQ6531GV-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ6531GV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6531GV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6531GV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6531GV-AEC1-Z |
Description | IC GATE DRVR HIGH-SIDE 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6531GV-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.97000 | Fr.2.97 |
10 | Fr.2.24000 | Fr.22.40 |
25 | Fr.2.05760 | Fr.51.44 |
100 | Fr.1.85660 | Fr.185.66 |
250 | Fr.1.76088 | Fr.440.22 |
500 | Fr.1.70312 | Fr.851.56 |
1,000 | Fr.1.65558 | Fr.1,655.58 |
2,500 | Fr.1.60542 | Fr.4,013.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.1.47000 | Fr.7,350.00 |
Unit Price without VAT: | Fr.2.97000 |
---|---|
Unit Price with VAT: | Fr.3.21057 |