


MPQ6614GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6614GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6614GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6614GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6614GDE-AEC1-P |
Description | 35V, H-BRIDGE DC MOTOR DRIVER, A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6614GDE-AEC1-P Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 35V |
Part Status Active | Voltage - Load 5V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount, Wettable Flank |
Interface Logic, PWM | Package / Case 8-VDFN |
Technology Power MOSFET | Supplier Device Package 8-QFN (2x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6614GDE-AEC1-Z | Monolithic Power Systems Inc. | 4,823 | 1589-MPQ6614GDE-AEC1-ZCT-ND | Fr.1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.07000 | Fr.2.07 |
| 10 | Fr.1.54400 | Fr.15.44 |
| 25 | Fr.1.41120 | Fr.35.28 |
| 100 | Fr.1.26550 | Fr.126.55 |
| 250 | Fr.1.19600 | Fr.299.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.15408 | Fr.577.04 |
| 1,000 | Fr.1.11959 | Fr.1,119.59 |
| 1,500 | Fr.1.10233 | Fr.1,653.50 |
| 2,500 | Fr.1.08319 | Fr.2,707.98 |
| 3,500 | Fr.1.07200 | Fr.3,752.00 |
| 5,000 | Fr.1.06125 | Fr.5,306.25 |
| Unit Price without VAT: | Fr.2.07000 |
|---|---|
| Unit Price with VAT: | Fr.2.23767 |

