


MPQ7228GQJE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7228GQJE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7228GQJE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7228GQJE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7228GQJE-0000-AEC1-P |
Description | 16-CHANNEL, CURRENT SINK LED DRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current Analog, PWM Dimming 200mA 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7228GQJE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.10000 | Fr.4.10 |
| 10 | Fr.3.12100 | Fr.31.21 |
| 25 | Fr.2.87760 | Fr.71.94 |
| 100 | Fr.2.61050 | Fr.261.05 |
| 250 | Fr.2.48316 | Fr.620.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.40638 | Fr.1,203.19 |
| 1,000 | Fr.2.34320 | Fr.2,343.20 |
| 1,500 | Fr.2.31156 | Fr.3,467.34 |
| 2,500 | Fr.2.27650 | Fr.5,691.25 |
| 3,500 | Fr.2.25602 | Fr.7,896.07 |
| Unit Price without VAT: | Fr.4.10000 |
|---|---|
| Unit Price with VAT: | Fr.4.43210 |

