


| MPQ7228GQJE-0000-AEC1-P | |
|---|---|
| DigiKey Part Number | 1589-MPQ7228GQJE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7228GQJE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7228GQJE-0000-AEC1-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPQ7228GQJE-0000-AEC1-P | 
| Description | 16-CHANNEL, CURRENT SINK LED DRI | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 16 Output Linear Constant Current Analog, PWM Dimming 200mA 32-QFN (5x6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPQ7228GQJE-0000-AEC1-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Linear | |
| Topology | Constant Current | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 16 | |
| Voltage - Supply (Min) | 2.5V | |
| Voltage - Supply (Max) | 18V | |
| Voltage - Output | - | |
| Current - Output / Channel | 200mA | |
| Frequency | - | |
| Dimming | Analog, PWM | |
| Applications | General Purpose | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-QFN (5x6) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.10000 | Fr.4.10 | 
| 10 | Fr.3.12100 | Fr.31.21 | 
| 25 | Fr.2.87760 | Fr.71.94 | 
| 100 | Fr.2.61050 | Fr.261.05 | 
| 250 | Fr.2.48316 | Fr.620.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.2.40638 | Fr.1,203.19 | 
| 1,000 | Fr.2.34320 | Fr.2,343.20 | 
| 1,500 | Fr.2.31156 | Fr.3,467.34 | 
| 2,500 | Fr.2.27650 | Fr.5,691.25 | 
| 3,500 | Fr.2.25602 | Fr.7,896.07 | 
| Unit Price without VAT: | Fr.4.10000 | 
|---|---|
| Unit Price with VAT: | Fr.4.43210 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland