
MPQ7231GLE-D00-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D00-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D00-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D00-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D00-AEC1-Z |
Description | MPSAFETM 42V, 3A BUCK OR 2.4A BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.82000 | Fr.2.82 |
| 10 | Fr.2.12700 | Fr.21.27 |
| 25 | Fr.1.95240 | Fr.48.81 |
| 100 | Fr.1.76020 | Fr.176.02 |
| 250 | Fr.1.66856 | Fr.417.14 |
| 500 | Fr.1.61332 | Fr.806.66 |
| 1,000 | Fr.1.56786 | Fr.1,567.86 |
| 2,500 | Fr.1.51988 | Fr.3,799.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.49097 | Fr.7,454.85 |
| Unit Price without VAT: | Fr.2.82000 |
|---|---|
| Unit Price with VAT: | Fr.3.04842 |


