
| 62-127ET/KKX-3M4040X8Y42529U6/2T | |
|---|---|
| DigiKey Part Number | 1080-62-127ET/KKX-3M4040X8Y42529U6/2TTR-ND - Tape & Reel (TR) 1080-62-127ET/KKX-3M4040X8Y42529U6/2TCT-ND - Cut Tape (CT) 1080-62-127ET/KKX-3M4040X8Y42529U6/2TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 62-127ET/KKX-3M4040X8Y42529U6/2T | 
| Description | LED WARM WHT 4000K SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting 67-22S White, Neutral 4000K 2.7V 65mA 120° 2212 (5630 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 41lm (38lm ~ 44lm) | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.7V | |
| Lumens/Watt @ Current - Test | 234 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 180mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2212 (5630 Metric) | |
| Supplier Device Package | 2212 | |
| Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 11°C/W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.16300 | Fr.1.63 | 
| 100 | Fr.0.11480 | Fr.11.48 | 
| 500 | Fr.0.09288 | Fr.46.44 | 
| 1,000 | Fr.0.08563 | Fr.85.63 | 
| 2,000 | Fr.0.07945 | Fr.158.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.07419 | Fr.296.76 | 
| 8,000 | Fr.0.06972 | Fr.557.76 | 
| 12,000 | Fr.0.06743 | Fr.809.16 | 
| 20,000 | Fr.0.06483 | Fr.1,296.60 | 
| 28,000 | Fr.0.06329 | Fr.1,772.12 | 
| 40,000 | Fr.0.06179 | Fr.2,471.60 | 
| 100,000 | Fr.0.05846 | Fr.5,846.00 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland